Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.6815 ($0.7496) |
Price for:Each
Minimum: 1
Multiple: 1
$0.68 ($0.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 551-0407F is a red 3mm CBI (Circuit Board Indicator) made of high contrast black housing and PBT polymer content. It is compatible with 551-xx07-004 quad block. It features housing stand-offs facilitate PCB cleaning and LED is safe for direct viewing per IEC 825-1, EN-60825-1. The solderability as per MIL-STD-202F, method 208F.
- UL94V-0 Flammability rating
- Multiple CBIs form horizontal LED arrays on 0.175" center-lines
- Tinted, diffused lens
- Cathode right polarity
- 31.5% Oxygen index
Applications
LED Lighting, Aerospace, Defence, Military
Technical Specifications
No. of LEDs
1LEDs
Luminous Intensity
10mcd
Viewing Angle
45°
Width
4.32mm
Forward Current If
10mA
Forward Voltage
2V
Height
7.11mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
