Print Page
Image is for illustrative purposes only. Please refer to product description.

2,507 total stock globally
1,900 more incoming. You can reserve stock now
2507 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.941 ($1.0351) |
Price for:Each
Minimum: 1
Multiple: 1
$0.94 ($1.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-2207F
Order Code130603601
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If10mA
Luminous Intensity10mcd
Forward Voltage2.1V
Viewing Angle65°
Height6.1mm
Width6.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 550-2207F is a 5mm LED CBI® Circuit Board Indicator offers right angle viewing and single colour lamp. The multiple CBIs form horizontal LED arrays on 6.35mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 550-xx07 dual block and 550-xx07-004 quad block.
- Cathode right polarity
- Diffused lens
- High efficiency LED
- High contrast, UL94V-0 flame-rated black housing
- 32% Oxygen index
- PBT (0.206g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.1V
Height
6.1mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
10mcd
Viewing Angle
65°
Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000445
