Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No515-1064FCopy
Manufacturer Standard Lead Time11 weeks
Order Code113824901
Your Part Number
11,105 total stock globally
7,800 more incoming. You can reserve stock now
11,105 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.590 ($1.749) |
Price for:Each
Minimum: 1
Multiple: 1
$1.59 ($1.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No515-1064FCopy
Manufacturer Standard Lead Time11 weeks
Order Code113824901
Technical Datasheet
Length22.86mm
No. of Light Pipes3Pipes
Light Pipe ShapeCircular
Mounting OrientationVertical
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This device has 3 x 2.5mm diameter elements placed 4.32mm (0.17") apart. They can be placed in arrays with a 5mm (0.2") pitch and can utilize either single or multi-colour LED's.
- High transmissive polycarbonate material
- UL94V-0 compliant
- ESD protection (circuit isolated from front panel)
- Wide viewing angle
- Press fit to PCB
- 35% oxygen index
- Operating/storage temperature range -30°C to +100°C
Technical Specifications
Length
22.86mm
Light Pipe Shape
Circular
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
3Pipes
Mounting Orientation
Vertical
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
