Print Page
Image is for illustrative purposes only. Please refer to product description.

14,133 total stock globally
10,400 more incoming. You can reserve stock now
14,133 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.430 ($1.573) |
Price for:Each
Minimum: 1
Multiple: 1
$1.43 ($1.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 515-1049F from Dialight is a 3.56mm single round press fit light pipe.
- Right angle viewing
- Operating temperature range from -30°C to 100°C
- Low profile PCB mountable
- Mounting hole size of 0.076"
- Mounting hole pitch 0.117"
Applications
LED Lighting
Notes
Suggested by Supplier LEDs Series: 597-3**1-207F & 597-77*1-207F
Technical Specifications
Length
16.6mm
Light Pipe Shape
Circular
Light Pipe Mounting
Press Fit
Product Range
-
No. of Light Pipes
1Pipes
Mounting Orientation
90°
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000237
