Print Page
Image is for illustrative purposes only. Please refer to product description.

8,397 total stock globally
17,600 more incoming. You can reserve stock now
8397 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.350 ($1.485) |
Price for:Each
Minimum: 5
Multiple: 5
$6.75 ($7.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 515-1049F from Dialight is a 3.56mm single round press fit light pipe.
- Right angle viewing
- Operating temperature range from -30°C to 100°C
- Low profile PCB mountable
- Mounting hole size of 0.076"
- Mounting hole pitch 0.117"
Applications
LED Lighting
Notes
Suggested by Supplier LEDs Series: 597-3**1-207F & 597-77*1-207F
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000237
