| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SEN0691Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5108072 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.640 ($12.804) |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SEN0691Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 5108072 |
| Technical Datasheet | |
| Silicon Manufacturer | DFRobot |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | C4002 |
| Kit Contents | Fermion mmWave Human Presence Sensor Module C4002, 5-Pin Header |
| For Use With | DFRobot Development Boards |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SEN0691 is a Fermion: C4002 mmWave human presence sensor - static & motion detection for home assistant (10m). Beyond Traditional PIR limits, delivers "True Presence" automation with micro-motion detection. Traditional PIR sensors often fail to detect stationary occupants, leading to inconvenient lighting deactivation. The Fermion: C4002 mmWave radar module resolves this by utilizing 24GHz FMCW technology to detect micro-motions (such as breathing and chest expansion). Capable of distinguishing between moving, stationary, and micro-moving targets within a 10×10meter range, this module serves as a reliable core component for smart lighting, HVAC control, and security monitoring in Home Assistant and IoT systems.
- Streamlined home assistant integration, true static presence detection (10x10m range)
- Precision control for complex environments, intelligent environmental filtering
- Operating voltage range from 3.6 to 5.5V and detection angle: 120° x 120°
- Detection capability: motion, micro-motion /stationary human body
- Max detection distance: motion 11m, micro-motion/stationary 10m
- Output interface: OUT (configurable IO), UART
- Operating frequency range from 24GHz to 24.25GHz
- Light detection: 0 to 50lux
- Operating temperature range from -20 to 85°C
- Product dimension is 22mm x 26mm
Contents
Fermion: C4002 mmWave human presence sensor, 5-pin header.
Technical Specifications
| Silicon Manufacturer | DFRobot |
|---|---|
| Core Architecture | - |
| Silicon Core Number | C4002 |
| For Use With | DFRobot Development Boards |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | Fermion mmWave Human Presence Sensor Module C4002, 5-Pin Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85318070 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
