register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.780 ($71.258) |
Product Information
Product Overview
SEN0682 is a Gravity: 64×8 Matrix DTOF 3D laser ranging sensor (120° FOV, 5m range) board. This is a 64×8 matrix DTOF full-solid-state LiDAR with a measurable field of view of 120° horizontally and 20° vertically. It supports simultaneous ranging at 512 points and has a long-distance ranging capability of up to 5m. Its area-array detection design gives it a distinct advantage for robot forward navigation obstacle avoidance and local blind spot detection. It is suitable for robot forward obstacle avoidance, blind spot detection and SLAM mapping applications.
- DTOF laser ranging principle: unaffected by light interference
- Robot forward obstacle avoidance and blind spot detection
- Dual-communication interface + multimodal data visual output
- Matrix size: 64×8 matrix array (512 total ranging points), 120°(H) × 20°(V) ultra-wide field of view
- Direct Time-of-Flight (dToF) technology for anti-interference
- Dual interface: UART (Embedded) & Type-C (PC Visualization)
- Supports continuous ranging with data visualization GUI
- 905nm laser wavelength
- Power parameters: 5V supply voltage, 3.3V logic level voltage, 80mA operating current
- Physical dimension: module size: 62 × 26 × 24mm
Contents
Gravity: 64×8 Matrix DTOF 3D laser ranging sensor, Gravity PH2.0-4P connection cable.
Technical Specifications
-
-
-
DFRobot Development Boards
-
-
Gravity 64x8 Matrix DTOF 3D Laser Ranging Sensor Module SEN0682, Gravity PH2.0-4P Connection Cable
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
