
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $98.790 ($108.669) |
Product Information
Product Overview
SEN0677 is a Offline AI Binocular 3D Vision Recognition Sensor (Face / Palm Vein / QR Code). It is a standalone, multi-modal recognition module engineered for high-security and versatile identity authentication. It operates on a powerful onboard AI processor, utilizing dual colour and infrared cameras to perform all computations locally. The core of its functionality lies in its three-in-one identification capability, integrating robust Face Recognition, secure Palm Vein Recognition, and universal QR Code scanning into a single, compact device. Key features include advanced 3D Liveness Detection for anti-spoofing, complete offline AI processing that eliminates any computational load on the host system, and local storage for up to 1,000 users. With its simple UART interface, this offline AI vision sensor is ideal for rapid integration into applications such as secure access control, smart home systems, and automated retail terminals.
- High-security biometrics with 3D liveness detection and versatile 3-in-1 recognition capability
- Powerful on-module offline AI processing and seamless integration via UART & USB
- Neural network-based algorithms: face recognition, palm vein recognition, QR code decoding
- Operates in complete darkness and non-direct sunlight outdoors
- Zero host-computation requirement; all AI processing occurs offline on-module
- SoC: Arm CPU at 900MHz, NPU at 0.5TOPS, RISC-V at 600MHz
- 64MB DDR2, 32MB flash, dual 1/5” CMOS, 2MP, dual MIPI interfaces (camera)
- Lens: FOV: 83° diagonal, optimal focus: 60cm, UART at 115200 baud communication
- USB: UVC video transmission (expandable to UAC), MJPEG output (H.264/YUY2 expandable)
- 5 to 12V voltage, 320 to 330mA at 8V operating current, 120 to 130mA(auto-detection) standby current
Contents
AI Binocular vision recognition sensor (Face & Palm Vein & QR Code), 1.25mm 4-pin to DuPont female connector cable, USB data cable.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
