| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SEN0667Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5108067 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.590 ($9.449) |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SEN0667Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5108067 |
| Technical Datasheet | |
| Silicon Manufacturer | Bosch |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | BMP581 |
| Kit Contents | High-Precision Barometric Pressure/Temp Sensor Module BMP581, 10Pin 2.54 Black Single Row Pin Header |
| For Use With | DFRobot Development Boards |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SEN0667 is a Fermion: BMP581 high-precision barometric pressure sensor (Bosch Flagship (±0.3hPa, 3.3V). It integrates Bosch Sensortec’s latest-generation pressure sensing technology to deliver exceptional environmental measurement accuracy. Featuring an absolute pressure accuracy of ±0.3hPa and extremely low noise performance, this compact atmospheric sensing module can detect subtle altitude changes such as floor-level differences or liquid level fluctuations. The precision barometric measurement board supports I2C, I3C, and SPI communication, enabling seamless integration with controllers such as Arduino, ESP32, or Raspberry Pi. Reliable altitude and pressure data make this environmental sensing module suitable for robotics navigation, UAV stabilization, wearable devices, and smart weather monitoring systems.
- Laboratory‑grade precision and data stability
- Ultra‑low power architecture for long‑term IoT deployment
- Flexible multi‑protocol interface for embedded platforms
- Ultra‑low noise measurement less than 0.1Pa RMS
- Integrated configurable IIR filter and hardware FIFO buffer
- Ultra‑low sleep current down to 2μA for low‑power systems
- Built‑in non‑volatile memory for configuration storage
- Standard 2.54mm pin header for easy prototyping
- Operating current is 200μA and 2μA sleep current
- Pressure measurement range from 30 to 125kPa (BMP581) and pressure data resolution: 1/64
Contents
Fermion: BMP581 high-precision barometric pressure & temperature sensor, 10pin-2.54 black single row pin header.
Technical Specifications
| Silicon Manufacturer | Bosch |
|---|---|
| Core Architecture | - |
| Silicon Core Number | BMP581 |
| For Use With | DFRobot Development Boards |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | High-Precision Barometric Pressure/Temp Sensor Module BMP581, 10Pin 2.54 Black Single Row Pin Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84735080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
