| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SEN0666Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5108066 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.370 ($13.607) |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SEN0666Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5108066 |
| Technical Datasheet | |
| Silicon Manufacturer | Bosch |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | BMP585 |
| Kit Contents | High-Precision Barometric Pressure/Temp Sensor Module BMP585, 10Pin 2.54 Black Single Row Pin Header |
| For Use With | DFRobot Development Boards |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SEN0666 is a Fermion: BMP585 high-precision barometric pressure & temperature sensor board. This is an ultra-compact, industrial-grade environmental monitoring module designed for space-constrained applications requiring extreme durability. By integrating the next-generation Bosch BMP585 MEMS chip into the miniature Fermion form factor (19×16mm), this digital altimeter breakout delivers laboratory-level absolute accuracy of ±0.3hPa and ultra-low noise (< 0.1Pa RMS) without occupying valuable PCB real estate. Distinct from standard sensors, the pressure sensing unit features a proprietary gel-filled cavity that provides robust protection against water, humidity, and chemicals. With a sleep current of just 2μA and support for I2C, SPI, and I3C interfaces, this miniaturized barometric board is the definitive solution for highly integrated devices such as smart wearables, micro-drones, and portable GPS trackers where size, power efficiency, and environmental resistance are non-negotiable.
- Liquid and chemical resistant design
- Superior precision and stability
- Intelligent on-chip data processing
- Versatile integration and efficiency
- 3.3V DC operating voltage, 200μA operating current, 2μA sleep current
- Interface form: 2.54mm pin header socket
- BMP585 parameters: pressure measurement range from 30 to 125kPa
- ±0.5Pa/K temperature drift coefficient, 1/64 pressure data resolution
- Ultra-low noise less than 0.1Pa (RMS, without low-pass filter enabled)
- PCB dimension is 19×16×3.55mm
Contents
Fermion: BMP585 high-precision barometric pressure & temperature sensor, 10pin-2.54 black single row pin header.
Technical Specifications
| Silicon Manufacturer | Bosch |
|---|---|
| Core Architecture | - |
| Silicon Core Number | BMP585 |
| For Use With | DFRobot Development Boards |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | High-Precision Barometric Pressure/Temp Sensor Module BMP585, 10Pin 2.54 Black Single Row Pin Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84735080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
