| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SEN0665Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5108065 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.580 ($11.638) |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SEN0665Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5108065 |
| Technical Datasheet | |
| Silicon Manufacturer | Bosch |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | BMP581 |
| Kit Contents | Barometric Press and Temp Sensor Mod BMP581, PH2.0-4P Conn Cable, 10Pin 2.54 Single Row Pin Header |
| For Use With | DFRobot Development Boards |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SEN0665 is a Gravity: BMP581 barometric pressure sensor (±0.3hPa high accuracy, I2C / UART) board. This is a professional-grade digital altimeter designed for applications requiring extreme vertical stability and environmental accuracy. Powered by the next-generation Bosch BMP581, this atmospheric pressure monitor delivers best-in-class absolute accuracy of ±0.3hPa and ultra-low noise (<0.1Pa). Unlike standard modules, it features native 3.3V/5V compatibility and flexible I2C/UART interfaces, ensuring seamless plug-and-play integration. This precision sensor is the optimal solution for drone altitude hold, indoor navigation, and meteorological data logging where data reliability is critical.
- Intelligent data processing and stability, optimized power efficiency
- Operating current is 700μA
- Interface form: PH2.0-4P (Gravity Pinout) / 2.54mm pin header socket
- I2C address: 0x47 (default) / 0x46
- BMP581 parameters: pressure measurement range from 30 to 125kPa
- Temperature measurement range from 0 to 65°C
- Temperature drift coefficient is ±0.5Pa/K
- Absolute pressure accuracy is ±0.3hPa (Typ)
- Temperature drift coefficient is ±0.5Pa/K, pressure data resolution is 1 / 64
- PCB dimension is 32 × 27 × 7.18mm
Contents
Gravity: BMP581 high-precision barometric pressure & temperature sensor, PH2.0-4P sensor connection cable, 10pin-2.54 black single row pin header.
Technical Specifications
| Silicon Manufacturer | Bosch |
|---|---|
| Core Architecture | - |
| Silicon Core Number | BMP581 |
| For Use With | DFRobot Development Boards |
| Silicon Family Name | - |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | Barometric Press and Temp Sensor Mod BMP581, PH2.0-4P Conn Cable, 10Pin 2.54 Single Row Pin Header |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84735080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
