register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.650 ($31.515) |
Product Information
Product Overview
SEN0572 is a Fermion: MEMS hydrogen H2 gas detection sensor (breakout board, 0.1-1000ppm). Fermion: MEMS H2 sensor employs state-of-the-art micro-electromechanical system (MEMS) technology, endowing the sensor with compact dimension (13x13x2.5mm), low power consumption (less than 20mA), minimal heat generation, short preheating time, and swift response recovery. The sensor can measure the concentration of hydrogen gas qualitatively. It is suitable for the hydrogen leakage alarm, air quality monitoring, automotive emission control and industrial safety applications.
- High sensitivity and rapid response recovery
- Advanced MEMS technology
- Operating voltage range from 3.3 to 5V
- Analog voltage output signal
- Operating temperature range from -10°C to 50°C
- Lifespan greater than or equal to 5 years (in air)
- Dimension is 13×13 x 2.5mm/0.0.51×0.51x0.1"
Contents
Fermion: MEMS H2 sensor (breakout), 2.54mm pitch header pin.
Technical Specifications
-
-
-
DFRobot Development Boards
-
-
Fermion MEMS H2 Sensor Breakout Board SEN0572, 2.54mm Pitch Header Pin
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
