register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.200 ($10.120) |
Product Information
Product Overview
SEN0569 is a Fermion: MEMS ethanol gas sensor - compact EtOH detector (1-500ppm, Breakout board). This advanced MEMS ethanol sensor provides reliable qualitative detection of alcohol vapours (1-500ppm), perfect for breathalyser development and industrial safety applications. At just 13×13×2.5mm, this micro sensor fits seamlessly into portable devices and wearables while consuming less than 20mA power - ideal for battery-powered applications. MEMS construction enables rapid detection with minimal preheating time, delivering immediate vapor concentration alerts when alcohol is present. Sensitive to both ethanol (EtOH) and volatile organic compounds (VOCs), making it versatile for breath analysis, food quality monitoring, and industrial safety systems. Robust MEMS technology ensures greater than or equal to 5 years of continuous service in normal conditions when properly maintained.
- High sensitivity and rapid response recovery
- Advanced MEMS technology
- Output analogue voltage range from 0-5V
- Power: 3.3-5V DC, less than 20mA
- Response time is less than 30 seconds
- Operating temperature range from -10°C to 50°C
Contents
Fermion: MEMS Ethanol EtOH gas sensor (breakout), 2.54mm pitch header pin × 1.
Technical Specifications
-
-
-
DFRobot Development Boards
-
-
Fermion MEMS Ethanol EtOH Gas Sensor Breakout Board SEN0569, 2.54mm Pitch Header Pin
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
