
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.760 ($10.736) |
Product Information
Product Overview
SEN0546 is an I2C temperature & humidity sensor (stainless steel shell). Its housing is made of 304 stainless steel to ensure good impact resistance, heat resistance, low temperature, and chemical resistance. The sensor output is designed as DuPont 2.54 connector for easy wiring. Also, there are two built-in 4.7K pull-up resistors and one 100nF filtering capacitor so the sensor can be directly used with microcontrollers like Arduino. This temperature & humidity sensor can be applied to electronic, medical, automotive, industrial, weather, and other fields, including home appliances like HVAC, dehumidifiers and refrigerators, testing & inspection equipment, and other relevant temperature & humidity measurements and controls. We are excited to announce a significant performance upgrade for I2C digital temperature & humidity sensor. The latest version now integrates a new-generation chip, delivering a major improvement in measurement accuracy.
- 1.8V to 5.5V operating voltage
- Average operating current: 5.5µA (Typ.) at 3.3V,1Con/s for both temperature and humidity conversion
- Standby current is 0.36µA (Typ)
- Temperature accuracy with calibration: ±0.1°C(typ), ±0.3°C(max) from 10 to 50°C
- Humidity accuracy with calibration: ±1.5%RH at 20%RH to 80%RH
- Digital interface compatible with SMB us and I2C, support: packet error checking feature
- Reliability and robustness, speed up to 1.0MHz, SMB us general call
- Supports one-shot or continuous measurement
- NIST traceability
- Temperature range from -40°C to 125°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
