register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.920 ($17.512) |
Product Information
Product Overview
SEN0521 is a 5.8GHz microwave radar module. This microwave sensor is a microwave module that can transmit electromagnetic wave of 5.8GHz. It can detect the difference between the transmitted wave and reflection wave to identify whether there is an object moving in the detection area. Different from the traditional sensors that can only detect human presence by detecting big body movements, this microwave sensor can perform well in detecting small movements like breathing so as to determine human presence even if the person is sitting or sleeping. The detected result can be output through the serial port or high/low level of the I/O port. Featuring high reliability and sensitivity, and strong anti-interference, it is small and easy to integrate, which can be widely used in fields that require motion detection, such as lighting, security, home, home appliances, hotels, garages, buildings, traffic, etc.
- Strong anti-interference
- High reliability and high sensitivity
- Operating voltage range from 4.5 to 5.5V
- Operating current is 22mA
- Detection distance is 11m
- Equivalent transmission power is 3-5dBM
- Beam angle: 120x120°
- Modulation mode: FMCW, CW
- 5.8GHz operating frequency and operating temperature range from -40 to 85°C
- Baud rate: 115200 and dimension is 20x18mm/0.79x0.71"
Technical Specifications
-
-
-
DFRobot Development Boards
-
-
Microwave Radar Module SEN0521
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
