SEN0414
Fermion Breakout Kit, SHTC3, 0 to 100% Relative Humidity, Digital Temperature and Humidity Sensor
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SEN0414Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5108043 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.160 ($7.876) |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SEN0414Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 5108043 |
| Technical Datasheet | |
| Silicon Manufacturer | Sensirion |
| Silicon Family Name | SHTCx |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | SHTC3 |
| Kit Contents | Fermion Breakout Board SHTC3, 2.54 Black Single-Row 4Pin Connector |
| For Use With | DFRobot Development Boards |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
SEN0414 is a Fermion: SHTC3 temperature & humidity sensor breakout board. The SHTC3 digital humidity sensor from Sensirion builds on the success of the proven SHTC1 sensor and offers consistent high accuracy within the measuring range. The sensor covers a humidity measurement range of 0 to 100%RH and a temperature detection range of -40°C to 125°C with a typical accuracy of ±2%RH and ±0.2°C. The board supply voltage of 3.3V to 5V and a current consumption below 0.15mA in low power mode make the SHTC3 perfectly suitable for mobile or wireless battery-driven applications. Suitable for HVAC, automobiles, data loggers, weather stations and home appliances applications.
- Communication interface: I2C
- Operating current of 0.45mA
- Response time: 8s(tau63%)
- Dimension is 14x17mm/0.55x0.67”
Contents
Fermion: SHTC3 humidity & temperature sensor, 2.54 black single-row 4Pin connector.
Technical Specifications
| Silicon Manufacturer | Sensirion |
|---|---|
| Core Architecture | - |
| Silicon Core Number | SHTC3 |
| For Use With | DFRobot Development Boards |
| Silicon Family Name | SHTCx |
|---|---|
| Core Sub-Architecture | - |
| Kit Contents | Fermion Breakout Board SHTC3, 2.54 Black Single-Row 4Pin Connector |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84735080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
