Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0372
Order Code397410302
Also Known AsGTIN UPC EAN: 6959420917952
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0372
Order Code397410302
Also Known AsGTIN UPC EAN: 6959420917952
Technical Datasheet
Silicon ManufacturerBosch
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberBMP280
Kit ContentsDigital Pressure Sensor Module BMP280, 4 Pin Single Row Connector
For Use WithArduino UNO Board
SVHCNo SVHC (04-Feb-2026)
Product Overview
SEN0372 is a Fermion: BMP280 digital pressure sensor (Breakout) with temperature and pressure measurement functions supporting Arduino code control. Housed in an extremely compact package, the BMP280 is based on Bosch’s proven Piezo-resistive pressure sensor technology featuring high EMO robustness, high accuracy and linearity, and long term stability. Numerous device operation options offer the highest flexibility to optimize the device regarding power consumption, resolution, and filter performance.
- I2C Communication
- Small size and low power consumption
- Operating voltage is 3.3V-5.5V
- Pressure measuring range from 300~1100hPa
- Temperature measuring range from 0℃~65℃
- Outline dimension is 18x11.5mm
Contents
BMP280 Digital pressure sensor module(V1.0) x 1, 2.54 single row 4PIN connector x 1.
Technical Specifications
Silicon Manufacturer
Bosch
Core Architecture
-
Silicon Core Number
BMP280
For Use With
Arduino UNO Board
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Digital Pressure Sensor Module BMP280, 4 Pin Single Row Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007