SEN0333
Breakout Kit, SHT35-DIS-B, 0% to 100% Relative Humidity, Digital Temperature and Humidity Sensor
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.220 ($26.642) |
Product Information
Product Overview
SEN0333 is a Fermion: SHT35 digital temperature & humidity sensor breakout board. Thanks to Sensirion’s CMOSens® technology, highly integrated capacitive humidity sensing components and band-gap temperature sensing components, the SHT35 offers high reliability and long-term stability with low power consumption, fast response and strong anti-interference ability. The sensor supports I2C communication, and is compatible with 3.3V/5V controllers like Arduino, micro:bit, ESP32. It is easy to achieve precise and high-reliability temperature and humidity sensing for urban environment monitoring, intelligent buildings, industrial automation, smart home and other Internet of Things applications. SHT35 is the high-end version of the SHT3x series. It provides humidity accuracy ±1.5%RH at 0%RH~80%RH (at 25°C), and temperature accuracy±0.2°C at -40℃-90℃ (typical).
- High precise, internal auto-calibrated, digital output
- Low power consumption, fast response, and strong anti-interference
- Operating voltage range from 2.15 to 5.5V
- Operating current is less than 1.5mA
Contents
DFRobot SHT35 digital temperature and humidity sensor, Black 2.54-6P single row.
Technical Specifications
Sensirion
-
SHT35-DIS-B
Arduino, Micro:Bit, ESP32 3.3V/5V Controllers
SHT3x
-
Breakout Board SHT35-DIS-B, Black 2.54-6P Single Row
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
