SEN0330
Breakout Kit, SHT30-DIS-B, 0% to 100% Relative Humidity, Digital Temperature and Humidity Sensor
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.890 ($10.879) |
Product Information
Product Overview
SEN0330 is a Fermion: SHT30 digital temperature & humidity sensor (breakout board). Thanks to Sensirion’s CMOSens® technology, highly integrated capacitive humidity sensing components and band-gap temperature sensing components, the SHT30 offers high reliability and long-term stability with low power consumption, fast response and strong anti-interference ability. The sensor supports I2C communication and is compatible with 3.3/5V controllers like Arduino, micro:bit, ESP32. It is easy to achieve precise and high-reliability temperature and humidity sensing for urban environment monitoring, intelligent buildings, industrial automation, smart home and other Internet of Things applications. SHT30 is the low-cost version of SHT3x series. It provides humidity accuracy ±2%RH at 10% RH~90% RH (25°C), and temperature accuracy±0.2°C at 0-65°C (typical). Suitable for urban environmental monitoring, intelligent building, smart home, grain storage, plant and animal breeding system applications.
- Operating voltage range from 2.15 to 5.5V
- Operating current is <1.5mA
- I2C communication
- Outline dimension is 19x16mm/0.75x0.63”
Contents
DFRobot SHT30 digital temperature and humidity sensor, Black 2.54-6P single row.
Technical Specifications
Sensirion
-
SHT30-DIS-B
Arduino, Micro:Bit, ESP32 3.3V/5V Controllers
SHT3x
-
Breakout Board SHT30-DIS-B, Black 2.54-6P Single Row
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
