
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SEN0308Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 376991501 |
| Your Part Number | |
| Technical Datasheet |
115 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.480 ($23.628) |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | SEN0308Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 376991501 |
| Technical Datasheet |
Product Overview
SEN0308 is a Gravity: Analog waterproof capacitive soil moisture sensor. This is a new type of analogue capacitive soil moisture sensor designed by DFRobot. Compared with the old soil moisture sensor, it has increased waterproof performance. Even if the sensor is fully immersed in water, it can still be used normally. The anti-corrosion performance is optimized and more Laminate design, no longer need to worry about the sensors in the soil scratching the sensor panel resulting in accelerated corrosion of the sensor. The length of the electrode plate is increased and the circuit performance is optimized, the measurement range is expanded and the measurement value of the sensor is more accurate.
- Supply voltage range from 3.3VDC to 5.5VDC
- 2.54-3Pin interface
- Output voltage range from 0VDC to 3VDC
- Cable length of 1.5m
- Dimension(L x W): 175 x 30mm
Contents
Analog waterproof soil moisture sensor x 1, Waterproof label x 4.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258040 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .072 |
