Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $72.740 ($80.014) |
Product Information
Product Overview
SEN0240 is a Gravity analogue Electromyography(EMG) sensor cooperatively launched by DFRobot and OYMotion, and can reflect muscle and neural activities of human by detecting sEMG. This sensor integrates a filtering circuit and an amplified circuit. It amplifies minimal sEMG within ±1.5mV 1000 times and depresses noises (especially power frequency interference) by differential input and analogue filter circuit. The output signal is analogue which takes 1.5V as the reference voltage. The output voltage range is 0 to 3.0V. The signal strength depends on muscle activities. The output signal waveform indicates the muscle activity and helps to analyse and research the sEMG signals. Specifically, we can use Arduino as a controller to detect muscle activities, e.g. check whether the muscle is tense; the muscle strength; etc. This active induction sensor can provide high quality signal collection and it is easy to use.
- Metal dry electrode, long life, easy to use
- Differential input, high common mode rejection ratio
- Low power consumption, single power supply
- Supply voltage range from +3.3V to 5.5V
- ±1.5mV detection range, PJ-342 electrode connector
- PH2.0-3P module connector
- Operating temperature range from 0°C to 50°C
- Size is 22mm x 35mm (signal transmitter board), 22 x 35mm (dry electrode board)
Contents
EMG dry electrode board x1, Wrist belt x1, Electrode cable x1, Emg signal transmitter board x1, Gravity analogue cable 3 pin x1.
Technical Specifications
ANALOGUE EMG Sensor
-
-
EMG Dry Electrode Board, EMG Signal Transmitter Board, Wrist Belt, Electrode Cable, Analog Cable
Gravity Series
-
-
-
DFRduino UNO R3 Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate