Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $95.360 ($104.896) |
Product Information
Product Overview
SEN0169-V2 is a Gravity: Analog Industrial pH sensor / meter pro kit V2. It is specifically designed to measure the pH of a solution and reflect it’s acidity or alkalinity. This sensor is commonly used in various applications such as aquaponics, aquaculture, and environmental water testing.
- 3.3V to 5.5V wide voltage input
- Hardware filtered output signal, low jitter
- Gravity connector and BNC connector, plug-and-play, no soldering required
- Software library supports 2-point calibration and automatically identifies standard buffer solution
- Uniform size and connector, convenient for the design of mechanical structures
- Industrial probe - support 7*24 measurement
- Upgraded transmitter - more accurate and stable
- BNC probe connector and PH2.0-3P signal connector
- Probe life: 7*24hours <gt/>0.5 years (depending on the water quality)
Contents
PH probe (industrial grade) x 1, pH signal conversion board V2 x 1, Gravity analogue sensor cable x 1, Waterproof Gasket x 2, Screw cap for BNC connector x 1, M3 * 10 nylon pillar x 4, M3 * 5 screws x 8.
Technical Specifications
-
-
-
pH Signal Conversion Board, pH Probe, Gravity Analog Sensor Cable, Waterproof Gasket, Screw Cap
TUK SGACK902S Keystone Coupler
Gravity Analogue pH Sensor / Meter Pro Kit V2
-
-
DFRduino UNO R3 Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate