Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0161-V2
Order Code376997802
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.040 ($63.844) |
Price for:1 Kit
Minimum: 1
Multiple: 1
$58.04 ($63.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0161-V2
Order Code376997802
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
Gravity: Analog pH sensor/meter kit V2 is specifically designed to measure the pH of the solution and reflect the acidity or alkalinity. It is commonly used in various applications such as aquaponics, aquaculture, and environmental water testing.
- 3.3V to 5.5V wide voltage input
- Hardware filtered output signal, low jitter
- Gravity connector and BNC connector, plug and play, no welding
- Software library supports 2-point calibration and automatically identifies standard buffer solution
- Uniform size and connector, convenient for the design of mechanical structures
Contents
PH probe(laboratory grade) x 1, pH signal conversion board x1, Gravity analogue sensor cable x 1, pH standard buffer solution 4.0 x2, pH standard buffer solution 7.0 x 2, Waterproof gasket x 2, Screw cap for BNC connector x 1, M3 x 10 nylon pillar x 4, M3 x 5 screws x 8.
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069195