Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.155 ($18.8705) |
Product Information
Product Overview
micro:Maqueen mechanic - beetle kit includes a metal servo, mechanical parts, screws, etc. This play-and-learn kit comes with rich mechanical knowledge, which could allow students to benefit a lot from hands-on practices.
- Support for Maqueen 4.0 and later
- Support for Maqueen plus
- Metal gear servo, reliable quality
- Metal servo connection plate for easy installation
- 0 ~ 180 deg control angle
- Aluminium alloy material, sandblasting oxidation process, excellent quality
Contents
9g metal gear servo x 1, Metal gripper upper arm x 2, Metal gripper driven forearm x 1, Metal gripper servo forearm x 1, Metal gripper panel x 1, Metal gripper bottom panel x 1, M3 x 15mm copper pillar x 2 , M3 x 17mm copper pillar x 3, M2.5 x 5mm screws x 5, M3 x 5mm screws x 20.
Notes
micro:Maqueen Lite, micro:bit board and battery are not included and need purchase separately.
Technical Specifications
-
-
-
9g Metal Gear Servo, Metal Gripper Driven/2x Upper Arm/Servo Forearm/Panels & Screws
No SVHC (04-Feb-2026)
-
-
-
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate