
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | ROB0148Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 322370101 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $46.130 ($50.743) |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | ROB0148Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 322370101 |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| No. of Bits | - |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | Car Body, 2 xWheel/3 AAA Batteries Box, Double Sided Adhesive Tape/SR04 Ultrasonic/Quick start Guide |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ROB0148 is a micro: Maqueen Lite-micro:bit educational programming robot platform. It is an easy-to-use micro:bit programming robot for STEAM education, which inherits the playability and simple operation of micro:bit. With a mini body, play-and-play, it allows students to quickly learn graphical programming in an entertaining way while nurturing their interests in science and logical thinking. Maqueen is accessible to Mind+ Programming platform now. Mind+ is a graphical programming platform from DFRobot, supporting python, Arduino and other programming platforms. At present, Mind+ has been applied to all kinds of sensors, modules and related educational products.
- Affordable and palm sized to carry and collect
- Quick assemble, saves time for entire class
- Easy to start, friendly and playful to beginners
- Wide extensions: DIY projects with endless possibilities
- Running Maqueen, powerful drive motor+ customized POM bearing wheels
- Graphical programming, play coding in blocks while learning programming and logic thinking
- Supports multiple platform: Mind+, Makecode, Scratch, Python; grow from zero to hero
- Enjoy hundreds of creative hacking projects in 3 hours
Notes
Note: Address for importing the makecode library - https://github.com/DFRobot/pxt-maqueen
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Silicon Family Name | - |
| Core Sub-Architecture | - |
| Kit Contents | Car Body, 2 xWheel/3 AAA Batteries Box, Double Sided Adhesive Tape/SR04 Ultrasonic/Quick start Guide |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Bits | - |
|---|---|
| Core Architecture | - |
| Silicon Core Number | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90230080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .238589 |
