| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | MBT0044Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5108024 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $32.070 ($35.277) |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | MBT0044Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5108024 |
| Technical Datasheet | |
| Accessory Type | Building Block Expansion Board |
| For Use With | Micro:Bit, DFRobot UNIHIKER M10, UNIHIKER K10 Boards |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MBT0044 is a building block expansion board for micro:bit & UNIHIKER K10 (Wireless & LEGO-Ready). It serves as a compact robotics control hub designed for brick‑based engineering projects. This LEGO‑compatible controller expansion integrates motor drivers, servo interfaces, sensor ports, and onboard power management into a single modular platform. Built‑in wireless controller support and Gravity connectors allow rapid assembly without complex wiring. A dedicated 18650 battery slot provides portable energy for motors and controllers, enabling cable‑free robotics builds. This modular robotics expansion platform also works with UNIHIKER K10 and UNIHIKER M10 ecosystems, creating a flexible foundation for educational robotics, AI experiments, and mobile maker projects.
- Compatible with micro:bit (V1/V2) and UNIHIKER K10 controllers
- Integrated 18650 rechargeable battery holder for wireless operation
- Supports USB Type‑C, MicroUSB, and solar charging
- 4 DC motor ports for mobile robot drive systems
- Gravity standard digital/analogue sensor connectors
- 4 servo interfaces for robotic arms and mechanisms
- Dual I2C interfaces (3.3V and 5V) for displays, AI cameras, and modules
- LEGO‑compatible mounting base for direct brick integration
- Onboard programmable RGB LEDs for visual feedback
- Compact credit‑card sized board footprint
Technical Specifications
| Accessory Type | Building Block Expansion Board |
|---|---|
| Product Range | - |
| For Use With | Micro:Bit, DFRobot UNIHIKER M10, UNIHIKER K10 Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84735080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .07 |
