
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT1029Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4829793 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $43.390 ($47.729) |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT1029Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4829793 |
| Technical Datasheet | |
| For Use With | LattePanda IOTA Motherboards |
| External Height | - |
| External Width | - |
| External Depth | - |
| Enclosure Material | Aluminium |
| Body Colour | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
FIT1029 is an aluminium heatsink case for the LattePanda IOTA, designed as a rugged, high-performance enclosure engineered to provide superior passive cooling and robust physical protection. It functions by integrating the entire case body as a large heatsink, efficiently drawing heat away from the processor to prevent thermal throttling and ensure sustained performance. Key features include its fanless, silent cooling design, durable all-metal construction, and versatile mounting options. This case is specifically designed to enhance the stability and longevity of the LattePanda IOTA in demanding environments.
- Constructed from high-quality aluminium alloy
- Cooling capacity: processor TDP 10W, 25°C ambient temperature, 40°C case temperature rise
- Dimension is 90.6 x 87.6 x 51.8mm
Contents
Aluminium heatsink case for LattePanda IOTA x1, Aluminium heatsink case accessory kit x1.
Warnings
To prevent burns, avoid direct skin contact with the heatsink or casing during operation as they may become hot.
Technical Specifications
| For Use With | LattePanda IOTA Motherboards |
|---|---|
| External Width | - |
| Enclosure Material | Aluminium |
| Product Range | - |
| External Height | - |
|---|---|
| External Depth | - |
| Body Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76169990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .47 |
