
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.490 ($24.739) |
Product Information
Product Overview
FIT1021 is a 12V 60W AC/DC power adapter for LattePanda Mu. This is a high-quality and flexible power solution. It comes with three interchangeable plugs (US, EU, and UK standards), making it suitable for power outlets worldwide. It is designed to deliver stable and reliable power for user's devices. With a wide AC input voltage range of 100-240V and a steady DC output of 12V 60W, this adapter is not only compatible with the LattePanda Mu Carrier board, but also efficiently powers a variety of other compatible 12V devices, ensuring consistent and smooth performance.
- Output Voltage: 11.4V to 12.6V when the load is 0A to 5A steadily
- Operating temperature range from 0 to 40°C
- 1200mm DC cable length and 500mm power cord length
- Dimensions(adapter) is 122mm x 55mm x 34.5mm
Contents
12V 60W AC/DC power adapter, US standard figure-8 power cable, EU standard figure-8 power cable, UK standard figure-8 power cable.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
