Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0804
Order Code430823802
Also Known AsGTIN UPC EAN: 6959420914722
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.390 ($42.229) |
Price for:Each
Minimum: 1
Multiple: 1
$38.39 ($42.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0804
Order Code430823802
Also Known AsGTIN UPC EAN: 6959420914722
Technical Datasheet
Electric Actuator TypePush Rod
Motor Size-
Motor Type-
Voltage Rating6V
Current Rating-
Nominal Swivel Angle-
Controller-
Control Panel-
Drive System-
Guide-
Stroke Length30mm
Spindle Pitch-
Electrical Accessories-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Electric Actuator Type
Push Rod
Motor Type
-
Current Rating
-
Controller
-
Drive System
-
Stroke Length
30mm
Electrical Accessories
-
SVHC
No SVHC (04-Feb-2026)
Motor Size
-
Voltage Rating
6V
Nominal Swivel Angle
-
Control Panel
-
Guide
-
Spindle Pitch
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06