Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0742Copy
Order Code3769882
Technical Datasheet
Accessory TypeConductive Stainless Steel Sewing Thread
SVHCNo SVHC (04-Feb-2026)
Alternatives for FIT0742
2 Products Found
Product Overview
Stainless steel fibre conductive sewing thread features small resistance, good thermal conductivity, high melting point and high-temperature resistance. Used for telefingers gloves, anti-static clothing, wearable electronic devices, anti-static brushes, driving LEDs and other low-current electronic components, etc.
- Low resistance and stable resistivity
- 650°C high-temperature resistance, 1350°C melting point
- Safe to wash and reusable
- Wire resistance is 50-60 ohm/m
- 0.18-0.2mm thread diameter
- 37-45m thread length/roll
Technical Specifications
Accessory Type
Conductive Stainless Steel Sewing Thread
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73129000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
