Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT0730Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 376990001 |
| Your Part Number | |
| Technical Datasheet |
57 total stock globally
Need more?
57 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $71.930 ($79.123) |
Price for:Each
Minimum: 1
Multiple: 1
$71.93 ($79.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT0730Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 376990001 |
| Technical Datasheet |
Product Overview
2 Megapixels USB Night Camera with Microphone is a 2 Megapixels driver-free night camera of USB port with up to 1920*1080 resolution. Based on the Sony IMX291 sensor, it features manual focus, interchangeable lens, plug, and play, bringing you HD photos and video even in low light condition. Compatible with operating systems like Windows, iOS, Android, and Linux, this camera module comes with a digital microphone that captures the sound of 5 meters around the camera when recording video. The design of the USB port also makes it easier to use with your Raspberry Pi and Jetson Nano mainboard when they are placed in a protective case.
- Operating voltage of 5VDC
- Operating current of 160mA(VGA)
- Operating temperature range from -20 to70℃
- Optional lens: size 1/2.8”, 1.8mm, 2.1mm, 2.8mm, 3.6mm, 6mm, 8mm, 12mm, 16mm
- Dimension is 38 x 38mm/1.50 x 1.50”
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85258300 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .045 |
