Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $58.630 ($64.493) |
Product Information
Product Overview
8 Megapixels USB Camera with Microphone is an 8000K pixels driver-free camera of USB port with up to 3264*2448 resolution. Based on the Sony IMX179 CMOS sensor, it supports autofocus, plug, and play, offering HD photos and video. Compatible with multiple systems like Windows, iOS, Android, and Linux, this camera module comes with a digital microphone that captures the sound of 5 meters around the camera when recording video. The design of the USB port also makes it easier to use with your Raspberry Pi and Jetson Nano mainboard when they are placed in a protective case. With a small size of 38mm*38mm, the camera can be embedded into various devices, and perfect for high-quality video system, biometrics recognition, industrial photography, HD monitoring, etc.
- Operating voltage of 5VDC
- Operating current of 160mA to 260mA
- Operating temperature range from -10 to 70℃
- Dimension is 38 x 38mm/1.50 x 1.50”
Technical Specifications
-
No SVHC (04-Feb-2026)
Raspberry Pi and Jetson Nano mainboard
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate