Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT0725Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 430823301 |
| Also Known As | GTIN UPC EAN: 6959420912940 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.120 ($2.332) |
Price for:Each
Minimum: 1
Multiple: 1
$2.12 ($2.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT0725Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 430823301 |
| Also Known As | GTIN UPC EAN: 6959420912940 |
| Technical Datasheet |
Product Overview
FIT0725 is a plastic project box enclosure for FireBeetle. This project box is made from high-quality ABS material, and the surface of the enclosure is sandblasted. There are screws in the package for convenient installation. Aside from that, the “ears” on the enclosure allow you to easily fix it on other objects. This project box is suitable for FireBeetle and other boards with smaller size.
- Temperature range from -45℃ to 85℃
- 80 x 40.89 x 20.06mm size
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
