
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.010 ($15.411) |
Product Information
Product Overview
FIT0658 is a 5V metal proximity switch that usually possesses the characteristics of travel switch, micro switch and sensor. This is a small 5V metal proximity switch with 27x10x6mm size, which can be easily mounted in tight space. It features NPN (normally open) output, 4mm detection distance, 1000Hz switching frequency. The response time is less than 1ms, quick and stable. These sensors are IP67 rated, which can withstand a temperature range of -20°C to 65°C. So, this sensor can be used indoor and outdoor regardless of the weather. This proximity switch should be operated at 5V. It can be used not only in machinery automation, security equipment, car anti-theft and other operations, but also in the hands of makers with various controller boards for robot runway conversion, speed detection, etc.
- 5V voltage and 30mA current
- 4mm detection distance
- Metal detection target
- About 2m wire length
- Inductive sensing type
- Response time is less than 1ms
- Dimension is 27 x 10 x 6mm/1.06 x 0.39 x 0.24”
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
