Print Page
Image is for illustrative purposes only. Please refer to product description.
179 total stock globally
Need more?
179 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.900 ($3.190) |
Price for:Each
Minimum: 1
Multiple: 1
$2.90 ($3.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0538
Order Code376993602
Technical Datasheet
No. of Batteries2
SVHCNo SVHC (04-Feb-2026)
Product Overview
2 x 18650 battery holder has inner connection in series, DC 2.1 power jack, standard 7.4V output. You can connect Arduino directly.
- ABS shell
- Spring plate is nickel plated with stainless steel
- Material structure is firm and durable
- Size is 77.9 x 40.11 x 21.41mm/ 3.07 x 1.58 x 0.84inches
Contents
2 x 18650 battery holder with DC2.1 power jack x 1.
Technical Specifications
No. of Batteries
2
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019