Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoFIT0521
Order Code430821402
Also Known AsGTIN UPC EAN: 6959420917990
Your Part Number
24 total stock globally
Need more?
24 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.370 ($32.307) |
Price for:Each
Minimum: 1
Multiple: 1
$29.37 ($32.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0521
Order Code430821402
Also Known AsGTIN UPC EAN: 6959420917990
Technical Datasheet
DC Motor Type-
Supply Voltage VDC6V
Rotational Speed Max210rpm
Torque Max0.980N-m
Power Rating3.1W
Gear Ratio TO: 134
Motor Size25mm
External Length59mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Motor Type
-
Rotational Speed Max
210rpm
Power Rating
3.1W
Motor Size
25mm
Product Range
-
Supply Voltage VDC
6V
Torque Max
0.980N-m
Gear Ratio TO: 1
34
External Length
59mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1