Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT0365Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 351791701 |
| Your Part Number | |
| Technical Datasheet |
52 total stock globally
65 more incoming. You can reserve stock now
52 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.660 ($6.226) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
$5.66 ($6.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | FIT0365Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 351791701 |
| Technical Datasheet |
Product Overview
- Jumper wires 7.8" F/M (high quality 30 pack)
- Premium quality jumper wires for prototyping
- Made with 26AWG multi-strand wire and sturdy male pins
- Each pack comes with 30 jumper wires in a variety of colours
- Perfect for breadboards, Arduino creations
- Length is 210mm ± 3mm (8.27" +/-0.12")
- Also suitable for other applications which require frequent connections and disconnections
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .03 |
