155 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.390 ($32.329) |
Product Information
Product Overview
Easy-to-use professional TB6600 stepper motor driver controls a two phase stepping motor. It is compatible with Arduino and other microcontrollers that can output a 5V digital pulse signal. TB6600 Arduino stepper motor driver has a wide range power input, 9 to 42VDC power supply. And it is able to output 4A peak current which is enough for the most of stepper motors. The stepper driver supports speed and direction control. Users can set its micro step and output current with 6 DIP switch. There are 7 kinds of micro steps (1, 2 / A, 2 / B, 4, 8, 16, 32) and 8 kinds of current control (0.5A, 1A, 1.5A, 2A, 2.5A, 2.8A, 3.0A, 3.5A) in all. And all signal terminals adopt high-speed optocoupler isolation, enhancing its anti-high-frequency interference ability. As a professional device, it is able to drive 57, 42-type two-phase, four-phase, hybrid stepper motor.
- Support 8 kinds of current control
- Interface adopts high speed optocoupler isolation
- Automatic semi-flow to reduce heat, large area heat sink
- Anti high frequency interference ability, input anti-reverse protection
- Overheat, overcurrent and short circuit protection
- Input current is 0 to 5A, output current is 0.5 to 4.0A, control signal range from 3.3 to 24V
- Power (MAX) is 160W, micro step is 1, 2/A, 2/B, 4, 8, 16, 32, temperature range from -10 to 45℃
- No condensation humidity
- Dimension is 96mm x 56mm x 33mm / 3.78inch x 2.2inch x 1.3inch, weight is 0.2Kg
Technical Specifications
Toshiba
Two Phase, Four Phase
9V
42V
-
No SVHC (04-Feb-2026)
Stepper Motor Driver
4A
TB67S109AFTG
Arduino Development Boards
TB6600 Stepper Motor Driver
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate