Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.270 ($18.997) |
Product Information
Product Overview
DFR1250 is a LattePanda IOTA M.2 M-Key expansion board (NVMe SSD & AI Accel). This is a dedicated interface adapter designed to unlock the full potential of the LattePanda IOTA single-board computer. It functions by converting the board's native 16-pin FPC PCIe interface into a universally recognized M.2 M-Key slot. This direct conversion enables two critical performance upgrades: the integration of high-speed M.2 NVMe solid-state drives for expanded storage, or the addition of M.2 AI accelerator modules for powerful edge computing. Key specifications include a PCIe 3.0 ×1 communication rate (8 GT/s), support for both 2230 and 2280 M.2 form factors, and a plug-and-play design for effortless installation. This makes this adapter an essential component for developing compact servers, advanced embedded systems, and edge AI applications. Suitable for compact NAS or home server, Edge AI development and advanced robotics.
- Compatible board: LattePanda IOTA only
- Expansion interface: M.2 M-Key (PCIe x1)
- Host interface: 16-Pin FPC (0.5mm pitch)
- Supported devices: M.2 NVMe SSD, M.2 AI acceleration card
- Supported sizes: 2230 / 2280
- Communication rate: PCIe 3.0 ×1 (8 GT/s)
- Board dimensions: 88mm × 31.5mm
- Installation: FPC flex cable connection
Contents
M.2 M-Key expansion board, 16-Pin FPC cable, M3 Hex standoff x2, M3 screw x2, M2 screw (for M.2 2280 device mounting), M2 screw and hex standoff set (for M.2 2230 device mounting), User manual.
Notes
Designed EXCLUSIVELY for LattePanda IOTA. For M.2 SSD devices, only NVMe SSDs are supported; SATA SSDs are not supported.
Technical Specifications
M.2 M-Key Expansion Board
-
LattePanda IOTA Boards
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate