
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $21.680 ($23.848) |
Product Information
Product Overview
DFR1237 is a FireBeetle 2 ESP32-P4 AI development Kit (MIPI CSI/DSI & Wi-Fi 6). This all-in-one solution is engineered around the powerful ESP32-P4: a dual-core RISC-V processor featuring a single-precision FPU and a professional-grade media engine with hardware-accelerated H.264 encoding (1080p at 30fps). The kit provides both MIPI and parallel interfaces for maximum camera and display flexibility, while an onboard co-processor delivers next-generation Wi-Fi 6 and Bluetooth 5. To bring it all together, the included IO expansion board streamlines development, providing an effortless platform to create sophisticated projects like high-performance AI cameras, responsive smart displays, and other advanced vision systems.
- High-performance AI and video processing
- Next-generation wireless connectivity
- Rapid prototyping with IO expansion board
- Memory: 32MB PSRAM, 16MB flash, 768KB L2 cache memory
- Wi-Fi protocol: IEEE 802.11 b/g/n/ax (Wi-Fi 6), Bluetooth protocol: Bluetooth 5 (LE)
- Display and camera interface: MIPI-DSI (2-lane, Raspberry Pi compatible) and TF card slot storage
- USB: 1x high-speed USB OTG 2.0 (Type-C), 1x USB CDC (Type-C) and onboard PDM microphone
- Other interfaces: I2C, I3C, SPI, I2S, UART, SDIO, ADC, Touch, PWM, IR
- 3.3V operating voltage, 5V DC (via Type-C or VCC) input voltage
- Operating temperature range from -10°C to 60°C and main board dimensions is 25.4 x 60mm
Contents
FireBeetle 2 Board ESP32-P4 microcontroller, IO expansion board for FireBeetle 2 ESP32-P4, 20pin-2.54mm pin header x2.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
