
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.500 ($8.250) |
Product Information
Product Overview
DFR1015 is a DC-DC multi-output buck converter module (3.3V/5V/9V/12V). This DC-DC step-down voltage power module converts 7.5V~30V input to an output of 3.3V/5V/9V/12V (default to 5V), which can be selected by short-circuiting the corresponding pads on the back. It withstands up to 5A load current with suitable heat dissipation and has 70°C over-temperature and overload protections. Besides, there is an onboard LED indicator that shows a solid red light when everything works fine and goes out when the protection mechanism is triggered and the voltage automatically drops to 0.1V. The multi-voltage buck power module can be used in power control systems for LEDs, robots, drones, servos, low-power motors and so on.
- Converts 7.5V~30V input to an output of 3.3V/5V/9V/12V
- With suitable heat dissipation
- With 70°C over-temperature and overload protections
- Rated O/P parameters (heat dissipation not required) 3.3V/0~3A, 5V/0~3A and 9V/0~2.5A, 12V/0~3A
- Max O/P parameters(heat dissipation): 3.3V/5A (16.5W) 5V/5A (25W) and 9V/3.5A (31.5W) 12V/3.5A (42W)
- Low ripple is 30mV
- Soldering hole pitch is 2.54mm (can solder pin headers)
- Dimension is 2.7cmx 2cm(length x width)/1.06 x0.79"
Notes
Multiple-output DC–DC converters are essential in a multitude of applications where different DC output voltages are required. Since this is a step-down converter, the input voltage should be larger than the output, and it works better with a voltage difference of 2V and above.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
