
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0767Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 387966101 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.040 ($39.644) |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0767Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 387966101 |
| Technical Datasheet |
Product Overview
DFR0767 is a compute module 4 IoT router carrier board mini. This is an internet expansion board based on the Raspberry Pi compute module 4. When connecting with a gigabit network card via PCle, it brings Raspberry Pi CM4 two full-speed gigabit network ports and offers better performance, lower CPU usage and higher stability for a long time work compared with a USB network card. Besides with a mini size of 55 x 62mm, the board still retains the characteristic GPIO pin header of Raspberry Pi which makes it applicable for connecting other actuators, sensors and smart cooling fan. Furthermore, there is also a USB2.0 interface that can be connected to mobile hard drives, printers, WI-FI modules, LTF modules, etc. The powerful performance of BCM2711 4 core 1.5GHz Cortex-A72 and the rich software support in the Raspberry Pi community make this board a solid foundation for building high-performance gateways, smart routers and home IoT platforms.
- Provides OpenWRT open-source router system
- Compatible with raspberry OS, Ubuntu server and other raspberry pi systems
- Ethernet: ETH1: compute module 4 built-in and ETH2: PCI express 1000BASE-T NIC
- 1x USB-C: power only and 1x USB-C: USB 2.0 high speed
- Storage card: microSD slot (Only modules without eMMC supported)
- GPIO: 26pin GPIO compatible with raspberry pi
- Power supply: USB-C 5V/3A
- Operating temperature range 0°C to 80°C
- Connected to peripherals and used as a mini-NAS, wireless network bridge, or LTE Internet terminal
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
