Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0762
Order Code397413502
Your Part Number
Technical Datasheet
51 total stock globally
Need more?
51 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.010 ($8.811) |
Price for:Each
Minimum: 1
Multiple: 1
$8.01 ($8.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0762
Order Code397413502
Technical Datasheet
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0762 is a Gravity: IO shield for FireBeetle 2 (ESP32-E/M0) specially designed for FireBeetle 2 series (M0, ESP32-E), this Gravity IO expansion shield offers various ports including digital, analogue, I2C, UART, SPI, etc. Also, it comes with power input socket for connecting external power supply as well as EN pin for cutting off the power supply to main-board. The Gravity IO shield allows a convenient connection between DFRobot Gravity sensors and FireBeetle 2 series, no soldering required.
- All pins brought out, no soldering required
- Supports various gravity sensors and modules
- 3.3V to 5.5V PH2.0 power port, applicable to portable projects
- GDI interface for connecting DFRobot GDI series
- Digital IO x12, analogue IO x5, UART x 1, I2C x 3 (in parallel), SPI x 1
- Dimension is 60 x 25.4mm/2.36 x1”
Contents
Gravity: I2C voice recorder module EDU x1.
Technical Specifications
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023