
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0553Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 351794601 |
| Product Range | Gravity Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.490 ($24.739) |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0553Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 351794601 |
| Product Range | Gravity Series |
| Technical Datasheet | |
| Accessory Type | I2C 16-Bit ADC Module |
| For Use With | Arduino and Raspberry Pi Board |
| Product Range | Gravity Series |
| Silicon Core Number | ADS1115 |
| Kit Contents | ADS1115 1-Channel I2C 16-Bit to 3.3V/5V ADC Module, Gravity 4P I2C Sensor Cable |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DFR0553 is a Gravity I2C ADS1115 16bit ADC module (Arduino & Raspberry Pi compatible) can accurately collect and convert analogue signals. Through this ADC module, Raspberry Pi can easily use a wide range of Gravity series analogue sensors to measure various signals, and perceive this world. DFRobot I2C ADS1115 16-bit ADC module is specially designed for Raspberry Pi and Gravity series analogue sensors which greatly reduces the difficulty of using the Gravity series analogue sensors, plug and play, no welding, very convenient. The number of Gravity series sensors is large and its wide variety can meet the needs of various sensors of the Raspberry Pi. This module uses 1bit ADC chip ADS1115, supports 3.3 to 5V wide voltage power supply. The chip has a precision reference voltage and programmable gain adjustment (PGA), therefore, accurate acquisition and conversion can be performed for both weak and highly variable signals.
- 3.3V I2C digital level signal, optimized for Raspberry Pi
- Gravity I2C interface, plug and play
- On-board I2C address selection switch, supports cascade of two ADC modules
- Colour coded 3pin headers, plug and play with Gravity analogue sensors
- Analog signal detection range from 0 to VCC
- Four analogue channels
- 16bit ADC
- Operating current range from 2 to 3mA (not include sensor module)
- High 3.3V, low 0V interface level
- Product size is 32mm x 32mm
Contents
Gravity I2C Ads1115 16Bit ADC module x1, xh2.54-4Pin header x1, Gravity-4P I2C/ UART sensor wire x1.
Technical Specifications
| Accessory Type | I2C 16-Bit ADC Module |
|---|---|
| Product Range | Gravity Series |
| Kit Contents | ADS1115 1-Channel I2C 16-Bit to 3.3V/5V ADC Module, Gravity 4P I2C Sensor Cable |
| For Use With | Arduino and Raspberry Pi Board |
|---|---|
| Silicon Core Number | ADS1115 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .016 |
