
130 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.820 ($6.402) |
Product Information
Product Overview
MOSFET power controller module which can drive a large current device with limited current GPIO. It works as a MOSFET relay or MOSFET driver. This is designed as some MCU, like Intel Edison, Intel joule, lilypad, Raspberry Pi and other microcontroller with limited amount of current GPIO it’s hard to drive one or more relays simultaneously. The MOSFET power controller comes with a standard PH2.0-3P gravity interface. It makes the module compatible with the Arduino IO expansion shield.
- 5V to 36V DC VIN operating voltage
- 0A to 20A (suggest external heat sink when the current over 10A ) VIN operating current
- 3.3 to 10V DC logic operating voltage and logic control signal
- 0 to 1KHz switching frequency
- PH2.0-3P interface type
- Plug and play 3-pin Gravity interface
- Board dimensions: 44x32mm
Applications
Embedded Design & Development, Electronics Design, IoT (Internet of Things)
Contents
MOSFET power controller, Gravity digital sensor cable.
Notes
Note: External heat sink is recommended for input currents over 10A
Technical Specifications
MOSFET Power Controller
Gravity Series
Arduino IO Expansion Shield
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
