Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.310 ($8.041) |
Price for:Each
Minimum: 1
Multiple: 1
$7.31 ($8.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0379Copy
Order Code376993302
Technical Datasheet
For Use WithDC Applications
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFR0379 is a 20W adjustable DC-DC buck converter module with digital display. It is based on LM2596 3A step-down voltage regulator and supports an input of 0~40VDC with an accuracy of ± 0.05V. This module can be used in DC applications such as batteries, power transformers, DIY adjustable power supplies, 24V vehicle power supplies, industrial equipment, 12V to 3.3V, 12V to 5V, 24V to 5V, 24V to 12V, 36V to 24V and so on.
- Supports self-calibration function to provide high-precision voltage output
- Display can be disabled if necessary
- With wire terminals, no soldering is necessary
- Continuously adjustable output voltage range of 1.25V ~ 37V
- Dimension is 59 x 1.42 x 0.47 inches
Technical Specifications
Accessory Type
20W Adjustable DC-DC Buck Converter Module With Digital Display
Product Range
-
For Use With
DC Applications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023
