Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.090 ($14.399) |
Product Information
Product Overview
Beetle is the smallest Arduino Leonardo board. It derives its core notion from minimalism without compromising functionality. It comes with AtMega32u4 at 16MHz clock time and has expanded amounts of interfaces (10 digital pins, 5 analogue pins and 4 PWM pins). To further make it user-friendly, it is compatible with Micro USB so that direct programming and testing is no longer a headache. The ATmega32U4 comes pre burned with a bootloader that allows users to upload any new code that is applicable to Arduino Leonardo. As the smallest Arduino Leonardo, it enjoys similar powerful functionalities. Beetle aims to solve problems of the low cost controller, ease-of-using properly and to provide a low cost solution for disposable project such as DIY projects, workshops, gift projects, E-Textiles and educational. For students and makers who cannot afford too much on hardware purchasing, Beetle can be a great solution for them.
- 20mm X 22mm compact size
- Direct downloading and testing via Micro USB
- Two honeycomb shape gold plated power interface
- Magic light blue soft BLINK indicator
- 5VDC operating voltage
- 5 analogue input channels, UART, I2C, Micro USB, 2 power ports
- 32KB flash memory of which 4KB used by bootloader, 2.5KB SRAM, 1KB EEPROM
Technical Specifications
Microchip
8bit
megaAVR
TUK SGACK902S Keystone Coupler
ATmega
AVR
ATmega32U4
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate