Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0264
Order Code376996902
Your Part Number
Technical Datasheet
62 total stock globally
Need more?
62 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.870 ($8.657) |
Price for:Each
Minimum: 1
Multiple: 1
$7.87 ($8.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0264
Order Code376996902
Technical Datasheet
Accessory TypeSolar Lipo Charger
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Solar lipo charger is designed for single Lithium battery (3.7V) for intelligent charging, with input reverse polarity protection. The maximum charging current is 500 milliamperes and the connection is simple and convenient. Used with the solar battery and lithium battery, you can quickly build a solar power system. Nowadays green power, for stationary or mobile projects is becoming highly requested.
- Input voltage range from 4.4V to 6V
- Charging current is 500mA max (Depending on the solar battery supply capability)
- Charging cutoff voltage: 4.2V
- Operating temperature range from -40⁰C to 85⁰C
- Module size: 33mm x 33mm x 12mm(1.30" x 1.30" x 0.47")
- Requisite battery: 3.7V lithium battery
Technical Specifications
Accessory Type
Solar Lipo Charger
Product Range
-
For Use With
Solar Battery And Lithium Battery, Solar Power System
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014