
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0198Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 351790401 |
| Your Part Number | |
| Technical Datasheet |
330 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.950 ($10.945) |
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0198Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 351790401 |
| Technical Datasheet | |
| Accessory Type | Waterproof DS18B20 Digital Temperature Sensor |
| For Use With | Arduino Development Boards |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
DFR0198 is a waterproof DS18B20 digital temperature sensor for Arduino (IP68, -10°C to +85°C). This product is the waterproof version of the DS18B20 temperature sensor, specifically designed for temperature measurements in distant or humid environments. This temperature & humidity sensor has a wide temperature range of -55°C to 125°C, but we recommend keeping the included PVC jacketed cable below 100°C to ensure optimal performance and durability. The DS18B20 waterproof temperature sensor is a digital sensor that maintains signal integrity even over long distances. It utilizes a 1-Wire interface, connecting to a central microprocessor through a single wire (along with a ground wire). This design simplifies installation and connection, making it particularly suitable for systems operating within the 3V TO 5.5V range.
- Usable with 3.0V to 5.5V power/data
- ±0.5°C accuracy from -10°C to +85°C
- Usable temperature range from -55 to 125°C (-67°F to +257°F)
- 9 to 12 bit selectable resolution
- Unique 64bit ID burned into chip
- Multiple sensors can share one pin, temperature-limit alarm system
- Query time is less than 750ms
- 3 wires interface
- Stainless steel tube 6mm diameter by 35mm long
- Cable diameter is 4mm (0.16), length is 95cm (37.4")
Technical Specifications
| Accessory Type | Waterproof DS18B20 Digital Temperature Sensor |
|---|---|
| Product Range | - |
| For Use With | Arduino Development Boards |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90258080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .035 |
