Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0191Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 430817601 |
| Also Known As | GTIN UPC EAN: 6959420912667 |
| Your Part Number | |
| Technical Datasheet |
40 total stock globally
15 more incoming. You can reserve stock now
40 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $35.370 ($38.907) |
Price for:Each
Minimum: 1
Multiple: 1
$35.37 ($38.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DFROBOT |
|---|---|
| Manufacturer Part No | DFR0191Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Order Code | 430817601 |
| Also Known As | GTIN UPC EAN: 6959420912667 |
| Technical Datasheet |
Product Overview
DFRduino Mega2560 is an ATmega2560-based microcontroller that provides full compatibility with "Arduino MEGA2560“. It features 54 digital I/O ports, 16 analogue signal input ports, 4 UARTs (hardware serial ports), and a 16MHz crystal oscillator. The board comes with a bootloader that enables users to download programs directly via a USB. You can simply power it with a USB cable or a standard adapter or use a battery as external power. Mega 2560 has 256KB Flash, which is two times that of the Mega1280, providing a larger creation space for your projects.
- Controller Model: ATmega2560
- Operating Voltage: 5V
- Input Voltage(VIN): 3-16V(20V max)
- Digital I/O Pins: 54 (of which 15 provide PWM output)
- Analogue Inputs: 16 I/O
- FLASH: 256 KB (of which 4 KB is used by the bootloader)
- SRAM: 8KB
- EEPROM: 4KB
- Frequency: 16MHz
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Switzerland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
